Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02185 Wire Mangement Clips and Clamps

  • MOC Clip to MOC Clip Perpendicular, 22 mm, 22 mm Perpendicular, PA66HIRHSUV, Black, 1000/ctn
  • Jameco Part no.: 2807767
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02185
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.56 ea

8 Weeks Lead Time


# of units Price
1000+ $0.56
5000+ $0.531

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

MOC Clip to MOC Clip Perpendicular 22 mm 22 mm Perpendicular PA66HIRHSUV Black 1000/ctn

Features

  • Patented retention design features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Independent rotation allows for adjustable routing orientation.
  • Product Type: MOC Clips to MOC Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter 2 Max. (Imperial): 0.98"
  • Bundle Diameter 2 Max. (Metric): 25.0 mm
  • Bundle Diameter 2 Min. (Imperial): 0.79"
  • Bundle Diameter 2 Min. (Metric): 20.0 mm
  • Bundle Diameter Max. (Imperial): 0.98"
  • Bundle Diameter Max. (Metric): 25.0 mm
  • Bundle Diameter Min. (Imperial): 0.79"
  • Bundle Diameter Min. (Metric): 20.0 mm
  • Depth D (Imperial): 0.47"
  • Depth D (Metric): 12.0 mm
  • Height H (Imperial): 1.44"
  • Height H (Metric): 36.5 mm
  • Height H2 (Imperial): 1.20"
  • Height H2 (Metric): 30.5 mm
  • Length L (Imperial): 2.81"
  • Length L (Metric): 71.35 mm
  • Length L2 (Imperial): 1.38"
  • Length L2 (Metric): 35.0 mm
  • Nominal Bundle Diameter ND (imperial): 0.87"
  • Nominal Bundle Diameter ND (metric): 22.0 mm
  • Nominal Bundle Diameter ND2 (imperial): 0.87"
  • Nominal Bundle Diameter ND2 (metric): 22.0 mm
  • Variant: Clip to Clip Transverse
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306431084

Overview

The MOC to MOC 180 is a rotatable dual routing clip that keeps two routings secured and separated. One clip is oriented 90 degrees from the other to provide alternative access for bundle attachment. A swivel coupler allows them to rotate independently of each other.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6, Halogen Free
ColorBlack
Length2.810 in., 71.37 mm
Height1.440 in., 36.58 mm
Manufacturer SeriesMOC
Inner Diameter0.790 in. ~ 0.980 in., 20.07 mm ~ 24.89 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;