Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02232 Cable Ties

  • 2-Piece M5/T5/M6/T6 Stud Mount Tie, 8.0" Tie, 50lb Tensile Strength, PPS/PAEK, SR/BGE, 3000 per Package
  • Jameco Part no.: 2807943
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02232
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.89 ea

2 Weeks Lead Time


# of units Price
3000+ $1.89

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

2-Piece M5/T5/M6/T6 Stud Mount Tie 8.0" Tie 50lb Tensile Strength PPS/PAEK SR per BagE 3000 per Package

Features

  • Versatile design allows cable routing above, perpendicular or parallel to stud.
  • Can mount up to three bundles simultaneously, making efficient use of a single mounting point.
  • Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure.
  • Product Type: Stud Mount Cable Ties

Technical Specifications

  • Material: Polyphenylene Sulfide (PPS);Polyaryletherketone (PAEK)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: Beige (BGE); Silver (SR)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Truck Heavy Equipment; Rail Transportation Sector; Shipbuilding
  • Height H (Imperial): 0.74"
  • Height H (Metric): 18.75 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Material Cable Tie: Polyaryletherketone (PAEK)
  • Material Shortcut Cable Tie: PPS
  • Material Shortcut Foot Part: PAEK
  • Mounting Hole Diameter D (Imperial): 0.20 x 0.03"; 0.24 x 0.04"; 0.20"
  • Mounting Hole Diameter D (Metric): M5 x 0.8; M6 x 1; T5
  • Mounting Hole Diameter D Max. (Imperial): 0.24"
  • Mounting Hole Diameter D Max. (Metric): 6.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.2"
  • Mounting Hole Diameter D Min. (Metric): 5.0 mm
  • Mounting Hole Shape: Round
  • Releasable Closure: No
  • Stud Diameter (Imperial): 0.20", 0.24"
  • Stud Diameter (Metric): 5.0 mm; 6.0 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.74 kgf
  • Tensile Strength Min. (Metric): 223 N
  • Width W (Imperial): 0.92"
  • Width W (Metric): 23.25 mm
  • Width W2 (Imperial): 0.79"
  • Width W2 (Metric): 20.05 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306408598

Overview

Unique, two-piece design allows routing to be above, parallel or perpendicular to stud. This also enables up to three separate bundles to be fastened to the same stud. PA46 material option for high-temperature applications. This two-piece fastener offers the ideal combination of high-grade materials and superior design to suit the mounting and bundling needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.920 in., 23.37 mm
Length0.067 ft., 20.32mm, 0.80 in.
ColorBeige
MaterialPolyaryletherketone (PAEK)


Report a problem
Suggest a product
Jameco Register
;