Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02256 Cable Ties

  • MOC Clip, 14 mm Transverse, Assembled to T50SVC Swivel Tie, PA66HIRHSUV, Black, 1000/ctn
  • Jameco Part no.: 2808071
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02256
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.422 ea

8 Weeks Lead Time


# of units Price
1000+ $0.422
5000+ $0.399
25000+ $0.378

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

MOC Clip 14 mm Transverse Assembled to T50SVC Swivel Tie PA66HIRHSUV Black 1000/ctn

Features

  • Patented retention design on clip features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Independent rotation allows for adjustable routing orientation.
  • Cable tie accommodates wide range of secondary bundle sizes.
  • Product Type: MOC Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.62"
  • Bundle Diameter Max. (Metric): 15.8 mm
  • Bundle Diameter Min. (Imperial): 0.51"
  • Bundle Diameter Min. (Metric): 13.0 mm
  • Cable Diameter Max. (Imperial): 1.38"
  • Cable Diameter Max. (Metric): 35.0 mm
  • Cable Diameter Min. (Imperial): 0.08"
  • Cable Diameter Min. (Metric): 2.0 mm
  • Depth D (Imperial): 0.39"
  • Depth D (Metric): 10.0 mm
  • Fixation Method: Omega Clip
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 1.50"
  • Height H (Metric): 38.2 mm
  • Length L (Imperial): 0.82"
  • Length L (Metric): 20.9 mm
  • Length L2 (Imperial): 0.72"
  • Length L2 (Metric): 18.4 mm
  • Nominal Bundle Diameter ND (imperial): 0.55"
  • Nominal Bundle Diameter ND (metric): 14.0 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306432333

Overview

The MOC 180 to Swivel Tie is a rotatable routing clip coupled to a cable tie that keeps two routings secured and separated. Tie provides additional security against axial slip by clamping around solid tube, pipe or harness. The clip's orientation allows the second routing to be assembled in the direction of the first routing. The swivel coupler allows the two routings to rotate independently of each other.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Length0.068 ft., 20.83mm, 0.82 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;