Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02383 Cable Ties

  • LOC Locking Clamp, 10 - 14 mm, with T50SMVC Swivel Tie, PA66HIRHS/PA66HIRHSUV, Black, 1000/ctn
  • Jameco Part no.: 2808735
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02383
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.437 ea

2 Weeks Lead Time


# of units Price
2000+ $0.437
10000+ $0.414
50000+ $0.398

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

LOC Locking Clamp 10 - 14 mm with T50SMVC Swivel Tie PA66HIRHS/PA66HIRHSUV Black 1000/ctn

Features

  • Bundle can rotate to any orientation, allowing routing in any direction regardless of mounting point.
  • Clip is reusable, making relocation or adjustments simple.
  • All-in-one bundling and mounting solution reduces costs.
  • Product Type: LOC Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Imperial): 0.39 - 0.55"
  • Attaches to Diameter (Metric): 10.0 - 14.0 mm
  • Bundle Diameter Max. (Imperial): 0.55"
  • Bundle Diameter Max. (Metric): 14.0 mm
  • Bundle Diameter Min. (Imperial): 0.39"
  • Bundle Diameter Min. (Metric): 10.0 mm
  • Cable Diameter Max. (Imperial): 1.97"
  • Cable Diameter Max. (Metric): 50.0 mm
  • Cable Diameter Min. (Imperial): 0.08"
  • Cable Diameter Min. (Metric): 2.0 mm
  • Depth D (Imperial): 0.47"
  • Depth D (Metric): 12.0 mm
  • Fixation Method: Omega Clip
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.93"
  • Height H (Metric): 27.4 mm
  • Length L (Imperial): 8.3"
  • Length L (Metric): 210.0 mm
  • Length L2 (Imperial): 0.81"
  • Length L2 (Metric): 20.6 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHSUV
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Nominal Bundle Diameter ND (imperial): 0.39" - 0.55"
  • Nominal Bundle Diameter ND (metric): 10.0 mm - 14.0 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.47"
  • Width W (Metric): 12.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306415527

Overview

HellermannTyton’s 1-Piece Cable Tie with Pipe Clip secures cables to tubular frame rails. The cable tie bundles wires, cables or tubes, and the C-clip snaps onto the tubular frame rail. The clip can be removed from the mounting surface and reinstalled without additional fasteners.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.470 in., 11.94 mm
Length0.692 ft., 210.80mm, 8.30 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;