Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02434 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, 6.5mm Hole and M8 Threaded Hole, PA46, Brown, 1200/ctn
  • Jameco Part no.: 2808751
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02434
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.79 ea

2 Weeks Lead Time


# of units Price
1200+ $1.79
6000+ $1.70

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,200

2-Piece Cable Tie with Fir Tree Mount 6.5mm Hole and M8 Threaded Hole PA46 Brown 1200/ctn

Features

  • Versatile and robust fir tree design provides low insertion effort yet delivers exceptional retention strength in an 6.
  • 5 mm hole and M8 threaded hole.
  • Wider and thinner strap design increases flexibility and minimizes pinching of bundles, hoses and tubing.
  • PA46 nylon material provides great performance at up to 135°F continuous operating temperature.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 4.6 (PA46)
  • Operating Temperature: -40°F to +266°F (-40°C to +130°C)
  • Color: Brown (BN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 2.25"
  • Bundle Diameter Max. (Metric): 57.15 mm
  • Bundle Diameter Min. (Imperial): 0.37"
  • Bundle Diameter Min. (Metric): 9.4 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry; Aerospace Industry; Electronics Industry; Rail Transportation Sector; Shipbuilding; Wind Energy Sector
  • Height H (Imperial): 0.89"
  • Height H (Metric): 22.77 mm
  • Length L (Imperial): 9.1"
  • Length L (Metric): 231.14 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.1 - 7.0 mm; M8 Threaded
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.23"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.23"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.35 kgf
  • Tensile Strength Min. (Metric): 533 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.88"
  • Width W (Metric): 22.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306433361

Overview

These two-piece fasteners are pre-assembled and offer a simple and versatile method of bundling and mounting cables. Sold as an unassembled set, this oval fir tree and tie combination allows the user to install the tie in two different directions, securing the bundle perpendicular or inline to the oval mounting hole.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.880 in., 22.35 mm
Length0.758 ft., 231.14mm, 9.10 in.
ColorBrown
MaterialPolyamide (PA46), Nylon 4/6


Report a problem
Suggest a product
Jameco Register
;