Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02468 Cable Ties

  • 2-Piece Cable Tie with Screw Mount, Unassembled Set, 15" L, M6 Hole, 120lb, PA66HIRHS, Black, 1000/ctn
  • Jameco Part no.: 2808783
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02468
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$2.76 ea

2 Weeks Lead Time


# of units Price
1000+ $2.76
5000+ $2.62

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

2-Piece Cable Tie with Screw Mount Unassembled Set 15" L M6 Hole 120lb PA66HIRHS Black 1000/ctn

Features

  • Anti-rotation pin eliminates movement of bundle when fastening bolt.
  • Heavy duty mount with robust 120 lb tie delivers an ultra strong alternative to metal clamps.
  • Assembly withstands vibrations and displacement forces.
  • Metal bushing accommodates high tightening torque.
  • Product Type: Screw Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Automotive Industry; Shipbuilding; Rail Transportation Sector; Electronics Industry
  • Height H (Imperial): 0.92"
  • Height H (Metric): 23.5 mm
  • Length L (Imperial): 15.0"
  • Length L (Metric): 385.0 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mounting Hole Diameter D (Imperial): 0.24"
  • Mounting Hole Diameter D (Metric): 6.2 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: M6 Screw
  • Releasable Closure: No
  • Stud Diameter (Imperial): 0.24"
  • Stud Diameter (Metric): 6.0 mm
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • Width W2 (Imperial): 0.87"
  • Width W2 (Metric): 20.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306420941

Overview

HellermannTyton Heavy Duty Fir Tree Mounts are designed with extreme applications in mind. They are optimized for up to 3-to-1 extraction versus insertion force to make assembly fast and easy. These mounts are sold as an assembly with a cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.300 in., 7.62 mm
Length1.250 ft., 381 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;