Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02512 Cable Ties

  • Cable Tie with Button Mount, 0.35" Hole Dia, 0.12" Max Panel, 0.07" Max Tie Width, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2808807
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02512
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.768 ea

2 Weeks Lead Time


# of units Price
500+ $0.768
2500+ $0.726

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Cable Tie with Button Mount 0.35" Hole Dia 0.12" Max Panel 0.07" Max Tie Width PA66HIRHSUV Black 500 per Package

Features

  • Capable of holding several cables, depending on cable tie size, for ultimate flexibility.
  • Zero-insertion-force design requires no tools for quick and easy mounting.
  • High impact modified, heat-resistant, UV stabilized material is ideal for long-term performance, even in extreme weather.
  • Product Type: Button Head Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.0 mm
  • Cable Tie Closure: plastic pawl
  • Diameter D2 (Imperial): 0.67"
  • Diameter D2 (Metric): 17.0 mm
  • Fixation Method: Button Head
  • Focused Markets and Industries: Solar Energy Sector
  • Height H (Imperial): 0.53"
  • Height H (Metric): 13.40 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Mounting Hole Diameter D (Imperial): 0.35"; 0.35 x 0.47", 0.35 x 0.55"
  • Mounting Hole Diameter D (Metric): 9.0 mm; 9.0 x 12.0 mm; 9.0 x 14.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.55"
  • Mounting Hole Diameter D Max. (Metric): 14.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.35"
  • Mounting Hole Diameter D Min. (Metric): 9.0 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.12"
  • Panel Thickness (Metric): 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Width W (Imperial): 0.67"
  • Width W (Metric): 17.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cRUus]; E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306424161

Overview

This button head mount includes a cable tie to secure cables and wire bundles to panels. Once placed through the panel hole, installers can insert the cable tie through the mount on the panel’s opposite surface. The button head mount is designed to fit pre-stamped oval hole sizes from 9x12 mm to 9x14 mm with zero insertion force. Made from impact-modified, heat-resistant, UV stabilized Polyamide 6.6 material, it will withstand extreme environments.



Report a problem
Suggest a product
Specification Value
Product TypeTie Strap Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.669 in., 17 mm
Length0.656 ft., 200mm, 7.87 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;