Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02624 Wire Mangement Clips and Clamps

  • Adhesive Mount Ratchet Clamp, 0.24 - 0.54" Bundle Dia, MB5A, PA66HIRHSUV, Black, 250/ctn
  • Jameco Part no.: 2808903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02624
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.37 ea

8 Weeks Lead Time


# of units Price
250+ $1.37
1250+ $1.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

Adhesive Mount Ratchet Clamp 0.24 - 0.54" Bundle Dia MB5A PA66HIRHSUV Black 250/ctn

Features

  • One-piece ratchet closure allows for easy installation during pre- or final assembly.
  • Easy release feature simplifies quick adjustments and maintenance.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • 3M™ VHB™ adhesive on base creates an incredible bond with mounting surface.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Bundle Diameter Max. (Imperial): 0.54"
  • Bundle Diameter Max. (Metric): 13.72 mm
  • Bundle Diameter Min. (Imperial): 0.24"
  • Bundle Diameter Min. (Metric): 6.10 mm
  • Fixation Method: Adhesive
  • Length L (Imperial): 1.37"
  • Length L (Metric): 34.8 mm
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.9 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306444237

Overview

The Adhesive Mount Ratchet Clamp offers versatility when managing wires, cables and hoses. Ultra-strong adhesive base attaches where holes don't exist or are undesirable, so no additional hardware is needed for securing to a or panel. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal of cables simply by using a flat-head screwdriver. In this way, the clamp can be reused or serviced without removing it from the mounting surface.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.370 in., 34.80 mm
Width1.370 in., 34.80 mm
Inner Diameter0.240 in. ~ 0.540 in., 6.10 mm ~ 13.72 mm
Mounting TypeAdhesive
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;