Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02646 Wire Mangement Clips and Clamps

  • Fir Tree Mount Ratchet Clamp, 1.42 - 2.0" Bundle Dia, FT6.5LG, PA66HIRHSUV, Black, 200/ctn
  • Jameco Part no.: 2808991
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02646
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.21 ea

8 Weeks Lead Time


# of units Price
400+ $1.21
2000+ $1.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Fir Tree Mount Ratchet Clamp 1.42 - 2.0" Bundle Dia FT6.5LG PA66HIRHSUV Black 200/ctn

Features

  • One-piece ratchet closure allows for easy installation during pre- or final assembly.
  • Easy release feature simplifies quick adjustments and maintenance.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • High-performing round fir trees mean no additional fastener is needed for mounting.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2"
  • Bundle Diameter Max. (Metric): 50.8 mm
  • Bundle Diameter Min. (Imperial): 1.42"
  • Bundle Diameter Min. (Metric): 36.01 mm
  • Fixation Method: Fir tree for round holes
  • Length L (Imperial): 1.37"
  • Length L (Metric): 34.8 mm
  • Mounting Hole Diameter D (Imperial): 0.26"
  • Mounting Hole Diameter D (Metric): 6.5 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.35"
  • Panel Thickness (Metric): 0.6 - 9.0 mm
  • Panel Thickness Max. (Imperial): 0.35"
  • Panel Thickness Max. (Metric): 9.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.9 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306444527

Overview

The Fir Tree Mount Ratchet Clamp offers versatility when managing wires, cables and hoses. Integrated fir tree means no additional hardware is needed for securing to a hole. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal of cables simply by using a flat-head screwdriver. In this way, the clamp can be reused or serviced without removing it from the mounting surface.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.370 in., 34.80 mm
Width1.370 in., 34.80 mm
Inner Diameter1.420 in. ~ 2 in., 36.07 mm ~ 50.80 mm
Mounting TypeFir Tree
Mounting Hole0.260 in., 6.60 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;