Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02688 Cable Ties

  • 2-Piece Cable Tie with Screw Mount, 8" Long, M6 Hole, 2.0" Max Bundle Dia, 50lb, PPS, Silver, 2000/ctn
  • Jameco Part no.: 2809039
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02688
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$3.36 ea

2 Weeks Lead Time


# of units Price
3000+ $3.36

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

2-Piece Cable Tie with Screw Mount 8" Long M6 Hole 2.0" Max Bundle Dia 50lb PPS Silver 2000/ctn

Features

  • Two-piece cable tie and mount allows for a wide range of bundle sizes.
  • A suitable alternative for metal clamps.
  • Robust design withstands vibration and displacement forces.
  • Metal bushing allows for high tightening torque.
  • Product Type: Screw Mount Cable Ties

Technical Specifications

  • Material: Polyphenylene Sulfide (PPS)
  • Color: Silver (SR)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Automotive Industry; Shipbuilding; Rail Transportation Sector; Electronics Industry
  • Height H (Imperial): 0.61"
  • Height H (Metric): 16.0 mm
  • Length L (Imperial): 7.874"
  • Length L (Metric): 200.0 mm
  • Material Cable Tie: Polyphenylene Sulfide (PPS)
  • Material Shortcut Cable Tie: PPS
  • Material Shortcut Foot Part: PPS
  • Mounting Hole Diameter D (Imperial): 0.24"
  • Mounting Hole Diameter D (Metric): 6.2 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: M6 Screw
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306446040

Overview

These cable tie mounts attach with a screw or bolt to an existing hole, or secure to a stud with a nut. They provide an attachment point for securing and routing a single bundle. These mounts provide the highest level of fastening for critical cable security.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.656 ft., 200mm, 7.87 in.
ColorSilver
MaterialPolyphenylene Sulfide (PPS)


Report a problem
Suggest a product
Jameco Register
;