Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02700 Wire Mangement Clips and Clamps

  • 2-Piece Cable Tie/Edge Clip, 7.8" Long, 0.24-0.31" Panel, HS/HIRHS, Black, 500 per Package
  • Jameco Part no.: 2809047
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02700
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.26 ea

2 Weeks Lead Time


# of units Price
500+ $1.26
2500+ $1.20

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

2-Piece Cable Tie/Edge Clip 7.8" Long 0.24-0.31" Panel HS/HIRHS Black 500 per Package

Features

  • Edge Clip applies easily to plastic and metal sheets without the need for a mounting hole.
  • Edge Clip provides low insertion force and high extraction force ideal for assembly environments.
  • Two piece assembly allows the mount to slide along the strap ensuring proper orientation.
  • Cable tie is outside serrated to reduce bundle chafing.
  • Product Type: Edge Clip Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.77"
  • Bundle Diameter Max. (Metric): 45.0 mm
  • Bundle Diameter Min. (Imperial): 0.04"
  • Bundle Diameter Min. (Metric): 1.0 mm
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Electrical Installation; Electronics Industry; Food Industry; Wind Energy Sector; Truck Heavy Equipment; Solar Energy Sector
  • Height H (Metric): 1.3 mm
  • Height H2 (Metric): 19.4 mm
  • Length L (Metric): 200.0 mm
  • Length L2 (Metric): 13.5 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Edge Clip: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66HIRHS
  • Panel Thickness (Imperial): 0.24 - 0.31"
  • Panel Thickness (Metric): 6.0 - 8.0 mm
  • Panel Thickness Max. (Imperial): 0.31"
  • Panel Thickness Max. (Metric): 8.0 mm
  • Panel Thickness Min. (Imperial): 0.24"
  • Panel Thickness Min. (Metric): 6.0 mm
  • Recommended Application Tool: 110-05005
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Metric): 4.6 mm
  • Width W2 (Metric): 17.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306476641

Overview

HellermannTyton's Two Piece Edge Clip with Cable Tie Assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mountinig hole. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.656 ft., 200 mm, 7.87 in.
Width0.181 in., 4.60 mm
Mounting TypeEdge Clip
For Use With496 lbs (255.00 kg)


Report a problem
Suggest a product
Jameco Register
;