Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-02881 Wire Mangement Clips and Clamps

  • Stud Mount to MOC Clip, 14mm Clip Above Mount, 5mm/6mm Stud Mount, PA66HIRHSUV, Black, 2000/ctn
  • Jameco Part no.: 2809303
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-02881
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.535 ea

8 Weeks Lead Time


# of units Price
2000+ $0.535
10000+ $0.507

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Stud Mount to MOC Clip 14mm Clip Above Mount 5mm/6mm Stud Mount PA66HIRHSUV Black 2000/ctn

Features

  • MOC stud mount secures bundles above a bolt or stud.
  • Patented retention design features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Independent rotation allows for adjustable routing orientation.
  • High-performance stud mount design allows for easy installation and delivers outstanding stud retention to keep bundles secure.
  • Product Type: MOC Clips with Stud Mount

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.62"
  • Bundle Diameter Max. (Metric): 15.8 mm
  • Bundle Diameter Min. (Imperial): 0.51"
  • Bundle Diameter Min. (Metric): 13.0 mm
  • Depth D (Imperial): 0.59"
  • Depth D (Metric): 15.0 mm
  • Fixation Method: Stud Mount
  • Height H (Imperial): 1.66"
  • Height H (Metric): 42.1 mm
  • Height H2 (Imperial): 1.24"
  • Height H2 (Metric): 31.6 mm
  • Length L (Imperial): 0.94"
  • Length L (Metric): 23.8 mm
  • Length L2 (Imperial): 0"
  • Length L2 (Metric): 0 mm
  • Nominal Bundle Diameter ND (imperial): 0.55"
  • Nominal Bundle Diameter ND (metric): 14.0 mm
  • Nominal Diameter (Metric): 14.0 mm
  • Stud Diameter (Imperial): 0.20"; 0.24"
  • Stud Diameter (Metric): 5.0 mm; 6.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306479512

Overview

The MOC with stud mount features HellermannTyton's unique retention clip with a best-in-class stud mount to secure to a 5mm or 6mm stud or bolt. The mount delivers a low insertion force while exhibiting high extraction resistance for a secure mounting point.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.940 in., 23.88 mm
Height1.660 in., 42.16 mm
Inner Diameter0.510 in. ~ 0.620 in., 12.95 mm ~ 15.75 mm
Mounting TypeStud Mount, Fastener
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;