Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-03003 Wire Mangement Clips and Clamps

  • Quick2Clamp, Ratchet, 0.76" - 1.42" Bundle Dia, 1-5/8" Strut Attachment, PA66HIRHSUV, Black, 25/bg
  • Jameco Part no.: 2809423
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-03003
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.49 ea

2 Weeks Lead Time


# of units Price
200+ $1.49
1000+ $1.41

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Quick2Clamp Ratchet 0.76" - 1.42" Bundle Dia 1-5/8" Strut Attachment PA66HIRHSUV Black 25 per Bag

Features

  • Clamp and mount combination means no extra hardware is needed, for time-saving, toolless, one-handed installation.
  • Three size ranges handle diameters from 0.
  • 5" to 2", reducing part inventory.
  • Clamp saddle provides additional attachment option using a cable tie.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.42"
  • Bundle Diameter Max. (Metric): 36.0 mm
  • Bundle Diameter Min. (Imperial): 0.76"
  • Bundle Diameter Min. (Metric): 19.4 mm
  • Fixation Method: 1-5/8" strut attachment
  • Height H (Imperial): 2.04"
  • Height H (Metric): 51.8 mm
  • Length L (Imperial): 4.56"
  • Length L (Metric): 115.9 mm
  • Maximum Recommended Load (imperial): 70 lbs
  • Maximum recommended load (N): 311 N
  • Variant: Load Rating: 17 lbs, Safety Factor: 3 Pull Force Rating: 50 lbs
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.81 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E523406 [UL]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306457398

Overview

The Quick2Clamp offers ultra-fast installation and versatility for managing conduit, tubing and cables. The built-in strut mount attaches with a simple twist. The one-piece design makes it simple to install without tools. Robust, adjustable clamp closes by hand to the desired diameter. A release feature allows easy and nondestructive maintenance simply by using a flat-head screwdriver. In this way, the clamp can be reused or serviced without removing it from the strut.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length4.560 in., 115.82 mm
Width1.370 in., 34.80 mm
Height2.040 in., 51.82 mm
Manufacturer SeriesQuick2Clamp
Inner Diameter0.760 in. ~ 1.420 in., 19.30 mm ~ 36.07 mm
Mounting TypeFastener


Report a problem
Suggest a product
Jameco Register
;