Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-03181 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, Unassembled Set, 9"L, FT8/M10 Hole, PA66HIRHSUV, Black, 1000/ctn
  • Jameco Part no.: 2809487
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-03181
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.885 ea

8 Weeks Lead Time


# of units Price
6000+ $0.885

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6,000

2-Piece Cable Tie with Fir Tree Mount Unassembled Set 9"L FT8/M10 Hole PA66HIRHSUV Black 1000/ctn

Features

  • Mount is designed to provide a low push-in force and high pull-out resistance.
  • Disc feature prevents rattling in high-vibration applications and protects against debris ingress.
  • Heavy-duty tie design offers higher tensile strength.
  • Mount design ideal for 8 mm or threaded M10 holes.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.17"
  • Bundle Diameter Max. (Metric): 55.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry; Aerospace Industry; Electronics Industry; Rail Transportation Sector; Shipbuilding; Wind Energy Sector
  • Height H (Imperial): 0.90"
  • Height H (Metric): 22.77 mm
  • Length L (Imperial): 9.0"
  • Length L (Metric): 229.0 mm
  • Material Cable Tie: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Material Shortcut Cable Tie: PA66HIRHSUV
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mounting Hole Diameter D (Imperial): 0.315"
  • Mounting Hole Diameter D (Metric): 8.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.331"
  • Mounting Hole Diameter D Max. (Metric): 8.4 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.299"
  • Mounting Hole Diameter D Min. (Metric): 7.6 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.24"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.24"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306488422

Overview

HellermannTyton’s fir tree mount provides a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. It is sold as an unassembled set with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120.3 lbs (54.56 kg)
Width0.300 in., 7.60 mm
Length0.751 ft., 229mm, 9.02 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;