Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-03366 Cable Ties

  • 3-Piece Wide Strap Tie with Coupler, 15" Long, 0.39 - 4.13" Dia, 120lbs, PA66HIRHS, Black, 100 per Bag
  • Jameco Part no.: 2809519
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-03366
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.947 ea

2 Weeks Lead Time


# of units Price
400+ $0.947
2000+ $0.896

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

3-Piece Wide Strap Tie with Coupler 15" Long 0.39 - 4.13" Dia 120lbs PA66HIRHS Black 100/bag

Features

  • Pre-assembled 2-piece fixing tie with coupler Cable tie head can be moved after bundling Easy addition of cables after assembly For parallel routing of bundles that can be twisted 90° even after installation
  • Product Type: Dual Swivel Bundle Spacers

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter 1st Hole Max. (Imperial): 3.937"
  • Bundle Diameter 1st Hole Max. (Metric): 100.0 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 3.937"
  • Bundle Diameter 2nd Hole Max. (Metric): 100.0 mm
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.39"
  • Bundle Diameter Min. (Metric): 10.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Width Max. (Imperial): 0.3"
  • Focused Markets and Industries: Automotive Industry
  • For Cable Ties: T120
  • Height H (Imperial): 0.59"
  • Height H (Metric): 14.9 mm
  • Length L (Imperial): 14.96"
  • Length L (Metric): 390.0 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Edge Clip: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66HIRHS
  • Recommended Application Tool: 110-05005; 110-80000; 110-80001; 110-80003; 110-80004
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306466000

Overview

The Coupler is the simple way to connect two cable ties for a parallel routing of two bundles. This special design allows the ties 90 degrees of rotation. This is ideal for all applications where the cable, pipe or hose should move flexible in relation to the fixing point. The Coupler can be used with one or two cable ties. This allows easily subsequent installation or replacements of further cables, pipes or hose.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.300 in., 7.62 mm
Length1.247 ft., 380 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;