Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-03367 Cable Ties

  • 3-Piece T50R Tie with Coupler, 8" Long, 0.08 - 1.97" Dia, 50lbs, PA66HIRHS, Black, 500/bg
  • Jameco Part no.: 2809527
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-03367
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.488 ea

2 Weeks Lead Time


# of units Price
1000+ $0.488
5000+ $0.462

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

3-Piece T50R Tie with Coupler 8" Long 0.08 - 1.97" Dia 50lbs PA66HIRHS Black 500 per Bag

Features

  • Pre-assembled 2-piece self-affixing tie with coupler Cable tie head can be moved after bundling Easy addition of cables after assembly For parallel routing of bundles that can be twisted 90° even after installation
  • Product Type: Dual Swivel Bundle Spacers

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS);Polyamide 6.6, high impact modified, scan black (PA66HIR(S))
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter 1st Hole Max. (Imperial): 1.97"
  • Bundle Diameter 1st Hole Max. (Metric): 50.0 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 1.97"
  • Bundle Diameter 2nd Hole Max. (Metric): 50.0 mm
  • Bundle Diameter Max. (Imperial): 1.85"
  • Bundle Diameter Max. (Metric): 47.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Width Max. (Imperial): 0.185"
  • Focused Markets and Industries: Automotive Industry
  • For Cable Ties: T50
  • Height H (Imperial): 0.33"
  • Height H (Metric): 8.3 mm
  • Length L (Imperial): 7.874"
  • Length L (Metric): 202.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306466017

Overview

The Coupler is the simple way to connect two cable ties for a parallel routing of two bundles. His special design allows the ties 90 degrees of rotation. This is ideal for all applications where the cable, pipe or hose should move flexible in relation to the fixing point. The Coupler can be used with one or two cable ties. This allows easily subsequent installation or replacements of further cables, pipes or hose.



Report a problem
Suggest a product
Specification Value
Product TypeT50R Tie 3-Piece with Coupler
Width1.97 in.
Length8 in.
ColorBlack
Additional FeatureWith Coupler


Report a problem
Suggest a product
Jameco Register
;