Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-03941 Cable Ties

  • 2-Piece Low-Profile Cable Tie/Arrowhead w Seal, 0.6 - 1.1mm Panel, 6.5mm/6.35mm HEX, PA66HIRHSUV/TPE, BK, 500/bg
  • Jameco Part no.: 2809575
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-03941
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.417 ea

8 Weeks Lead Time


# of units Price
2000+ $0.417
10000+ $0.395
50000+ $0.38

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

2-Piece Low-Profile Cable Tie/Arrowhead w Seal 0.6 - 1.1mm Panel 6.5mm/6.35mm HEX PA66HIRHSUV/TPE BK 500 per Bag

Features

  • Pre-assembled 2-piece tie with arrowhead mount provides bundling and securing with one assembly.
  • TPE seal protects against ingress of water and debris.
  • Cable tie is outside serrated to reduce bundle chafing.
  • Low profile cable tie helps bundle wires neatly to accommodate wire harnesses with smaller diameters.
  • Low profile head won’t snag on surrounding parts and wires.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Width Max. (Imperial): 0.2
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.52"
  • Height H (Metric): 13.25 mm
  • Length L (Imperial): 7.7"
  • Length L (Metric): 194.6 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HS
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mounting Hole Diameter D (Imperial): 0.25 (hexagonal)"; 0.26"
  • Mounting Hole Diameter D (Metric): 6.35 mm (hexagonal); 6.5 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.26"
  • Mounting Hole Diameter D Max. (Metric): 6.5 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.35 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.04"
  • Panel Thickness (Metric): 0.6 - 1.1 mm
  • Panel Thickness Max. (Imperial): 0.04"
  • Panel Thickness Max. (Metric): 1.1 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306481348

Overview

HellermannTyton sealed arrowhead mount and tie are constructed of engineered nylon with a dual TPE (thermo plastic elastomer) seal. The combination of dual seal and engineered arrowhead provide superior sealing performance for applications where protection from moisture and debris is essential. Low profile cable tie features a compact, contoured head designed to use less space in confined areas and reduce protrusions that might otherwise interfere with or damage adjacent wire insulation and hoses. The outside serration provides a smooth inside surface to further minimize indentation or damage to soft bundles while offering high tensile strength and low insertion force. This mount is sold as an assembly with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.180 in., 4.57 mm
Length0.642 ft., 195.58mm, 7.70 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;