Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-04032 Cable Ties

  • 2-Piece Cable Tie with Fir Tree Mount, 8.0"L, 0.38 - 0.39" Mounting Hole, 50lb, PA66/PA66HIRHS, Orange/Black, 500 per Package
  • Jameco Part no.: 2809679
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-04032
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.516 ea

8 Weeks Lead Time


# of units Price
2000+ $0.516
10000+ $0.488

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

2-Piece Cable Tie with Fir Tree Mount 8.0"L 0.38 - 0.39" Mounting Hole 50lb PA66/PA66HIRHS Orange/Black 500 per Package

Features

  • Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation.
  • Initial fir tree serves as a locating feature for assistance in blind assembly applications.
  • Disc feature provides anti-rattle protection in high vibration applications.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS);Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Orange (OG), High Voltage (HV); Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Width Max. (Imperial): 0.18"
  • Disc Diameter (Imperial): 0.71"
  • Disc Diameter (Metric): 18.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.2 mm
  • Height H2 (Imperial): 0.47"
  • Height H2 (Metric): 12.1 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 202.0 mm
  • Length L2 (Metric): 12 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66
  • Mounting Hole Diameter D (Imperial): 0.38 - 0.39"
  • Mounting Hole Diameter D (Metric): 9.7 - 10.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.39"
  • Mounting Hole Diameter D Max. (Metric): 10.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.38"
  • Mounting Hole Diameter D Min. (Metric): 9.7 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.20"
  • Panel Thickness (Metric): 0.8 - 5.0 mm
  • Panel Thickness Max. (Imperial): 0.20"
  • Panel Thickness Max. (Metric): 5.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.8 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • Width W2 (Imperial): 0.35"
  • Width W2 (Metric): 9.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: No
  • Prop65 Warning: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306484868

Overview

Fir tree mounts with ties cables provide a secure grip in mounting holes and protect against dirt and other impurities. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation. This is sold as an assembly with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.663 ft., 202mm, 7.95 in.
ColorOrange
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;