Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-04045 Cable Ties

  • 2-Piece Cable Tie with Screw Mount, 15" Long, M6 Hole, 4.1" Max Bundle Dia, 120lb, PA66HIRHS, OG/BK, 500/ctn
  • Jameco Part no.: 2809719
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-04045
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.11 ea

8 Weeks Lead Time


# of units Price
500+ $1.11
1500+ $1.05
4500+ $1.01

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

2-Piece Cable Tie with Screw Mount 15" Long M6 Hole 4.1" Max Bundle Dia 120lb PA66HIRHS OG/BK 500/ctn

Features

  • Two-piece cable tie and mount allows for a wide range of bundle sizes.
  • A suitable alternative for metal clamps.
  • Robust design withstands vibration and displacement forces.
  • Metal bushing allows for high tightening torque.
  • Product Type: Screw Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Orange (OG), High Voltage (HV); Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Width Max. (Imperial): 0.3"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Automotive Industry; Shipbuilding; Rail Transportation Sector; Electronics Industry
  • Height H (Imperial): 0.61"
  • Height H (Metric): 16.0 mm
  • Length L (Imperial): 14.96"
  • Length L (Metric): 390.0 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66HIRHS
  • Mounting Hole Diameter D (Imperial): 0.24"
  • Mounting Hole Diameter D (Metric): 6.2 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: M6 Screw
  • Recommended Application Tool: 110-05005; 110-80000; 110-80001; 110-80003; 110-80004
  • Releasable Closure: No
  • Stud Diameter (Imperial): 0.24"
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.87"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306485575

Overview

These cable tie mounts attach with a screw or bolt to an existing hole, or secure to a stud with a nut. They provide an attachment point for securing and routing a single bundle. These mounts provide the highest level of fastening for critical cable security.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120.3 lbs (54.56 kg)
Width0.300 in., 7.60 mm
Length1.280 ft., 390 mm
ColorOrange
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;