Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-04051 Cable Ties

  • 2-Piece Cable Tie with Edge Clip, 8.0"L, EC4B, 1 - 3 mm Panel, 50lb, PA66HIRHS/PA66HIRHSUV, OG/BK,500 per Package
  • Jameco Part no.: 2809767
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-04051
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.345 ea

8 Weeks Lead Time


# of units Price
4000+ $0.345
20000+ $0.327

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

2-Piece Cable Tie with Edge Clip 8.0"L EC4B 1 - 3 mm Panel 50lb PA66HIRHS/PA66HIRHSUV OG/BK,500 per Package

Features

  • Edge Clip applies easily to plastic and metal sheets without the need for a mounting hole.
  • Edge Clip provides low insertion force and high extraction force ideal for assembly environments.
  • Two piece assembly allows the mount to slide along the strap ensuring proper orientation.
  • Cable tie is outside serrated to reduce bundle chafing.
  • Product Type: Edge Clip Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Orange (OG), High Voltage (HV); Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.77"
  • Bundle Diameter Max. (Metric): 45.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.0 mm
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.63"
  • Height H (Metric): 16.0 mm
  • Height H2 (Imperial): 0.42"
  • Height H2 (Metric): 10.8 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 202.0 mm
  • Length L2 (Metric): 14.0 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Panel Thickness (Imperial): 0.04 - 0.12"
  • Panel Thickness (Metric): 1.0 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • Width W2 (Imperial): 0.45"
  • Width W2 (Metric): 11.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306485094

Overview

This cable tie and edge clip assembly is ideal for use where holes are not acceptable or where adhesives will fail due to temperature problems. Edge clips are widely used for fixing and bundling cables and wires within automotive, trucking, heavy equipment, solar panel, wind power, and white goods equipment manufacturing.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.663 ft., 202mm, 7.95 in.
ColorOrange
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;