Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-04053 Cable Ties

  • 2-Piece Cable Tie with Edge Clip, 8.0"L, EC5B, 1 - 3 mm Panel, 50lb, PA66HIRHS/PA66HIRHSUV, OG/BK,500 per Package
  • Jameco Part no.: 2809783
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-04053
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.379 ea

8 Weeks Lead Time


# of units Price
4000+ $0.379
20000+ $0.359

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

2-Piece Cable Tie with Edge Clip 8.0"L EC5B 1 - 3 mm Panel 50lb PA66HIRHS/PA66HIRHSUV OG/BK,500 per Package

Features

  • Edge Clip applies easily to plastic and metal sheets without the need for a mounting hole.
  • Edge Clip provides low insertion force and high extraction force ideal for assembly environments.
  • Two-piece assembly allows the mount to slide along the strap ensuring proper orientation.
  • Product Type: Edge Clip Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS);Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Orange (OG), High Voltage (HV); Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.0 mm
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.2 mm
  • Height H2 (Imperial): 0.62"
  • Height H2 (Metric): 15.5 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Length L2 (Metric): 14.0 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Material Shortcut Foot Part: PA66HIRHSUV
  • Mechanical Strength (imperial): 20 lbs
  • Mechanical Strength (metric): 89 N
  • Panel Thickness (Imperial): 0.04 - 0.12"
  • Panel Thickness (Metric): 1.0 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • Width W2 (Imperial): 0.47"
  • Width W2 (Metric): 12.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306485100

Overview

HellermannTyton's Two-Piece Edge Clip with Cable Tie Assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.667 ft., 203.20mm, 8 in.
ColorOrange
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;