Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 156-04193 Wire Mangement Clips and Clamps

  • Nextracker Ratchet Clamp, 0.76 - 1.42" Bundle Dia, PA66HIRHSUV/SS, 200/ctn
  • Jameco Part no.: 2809903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 156-04193
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.36 ea

2 Weeks Lead Time


# of units Price
200+ $2.36
1000+ $2.24

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Nextracker Ratchet Clamp 0.76 - 1.42" Bundle Dia PA66HIRHSUV/SS 200/ctn

Features

  • One-piece ratchet clamp can be pre-installed on the torque tube, even prior to arrival of modules and wire harnesses onsite.
  • Quick, toolless, one-handed installation is easier and safer for installers.
  • Releasable and re-closeable clamp allows for adjusting or adding wires.
  • Plastic construction won’t cut or chafe wires.
  • Clamp saddle provides additional routing option using a cable tie, eliminating the need to drill or add complex routing parts.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability in hazardous solar conditions.
  • Nextracker-specific stainless steel mounting hanger designed for severe weather and single axis tracker movement.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV);Stainless Steel (SS304)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Imperial): 0.34"
  • Attaches to Diameter (Metric): 8.6 mm
  • Bundle Diameter Max. (Imperial): 1.42"
  • Bundle Diameter Max. (Metric): 36.1 mm
  • Bundle Diameter Min. (Imperial): 0.76"
  • Bundle Diameter Min. (Metric): 19.3 mm
  • Cable Tie Width Max. (Imperial): 0.52"
  • Fixation Method: Mounting Hanger
  • Height H (Imperial): 2.81"
  • Height H (Metric): 71.5 mm
  • Length L (Imperial): 4.56"
  • Length L (Metric): 115.9 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 25 lbs
  • Tensile Strength Min. (Metric): 110 N
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.8 mm
  • Width W2 (Imperial): 0.28"
  • Width W2 (Metric): 6.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306477259

Overview

The Nextracker Ratchet Clamp attaches to Nextracker torque tubes without any additional hardware. It offers one-handed, toolless simplicity and size versatility for managing wires and cables on solar modules. The robust design and solar-optimized materials make it ideal for heavy duty, outdoor applications. The one-piece adjustable clamp can be closed by hand to the desired diameter, replacing multiple sizes for single-diameter fasteners. The integrated release feature enables easy and nondestructive removal of cables by inserting a flat-head screwdriver. This allows the clamp to be reused without removing it.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Ratchet
MaterialStainless Steel (SS)
ColorBlack
Length4.560 in., 115.82 mm
Width1.370 in., 34.80 mm
Height2.810 in., 71.37 mm
Inner Diameter0.760 in. ~ 1.420 in., 19.30 mm ~ 36.07 mm
Mounting TypeHanger
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;