| # of units | Price |
|---|---|
| 1+ | $19.15 |
| 10+ | $18.25 |
| 50+ | $17.35 |
| 200+ | $16.55 |
DC reactor, filter choke, open channel mount, inductance 1.5mH, DC current 5A.
| Specification | Value |
|---|---|
| Lead Style | 5" Wires |
| Inductance | 1.5 mH |
| Current Rating | 5 A |
| Tolerance | 15% |
| Maximum DC Resistance | 0.07 Ohm |
| Manufacturer Series | 156 |
| Technology | Wirewound |
| Core Material | N/A |
| Maximum Self Resonant Frequency | N/A |
| Minimum Quality Factor | N/A |
| Protection Style | N/A |
| Test Frequency | N/A |
| Minimum Operating Temperature | N/A |
| Maximum Operating Temperature | N/A |
| Length | 2.81 in., 71.37 mm |
| Width | 1.50 in., 38.1 mm |
| Height | 1.69 in., 42.93 mm |
| Diameter | 0.19 in., 4.83 mm |
| Product Type | DC Filter Choke |
| Compliance | Compliance Docs |