Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00060 Cable Ties

  • Stand Off Dual Clamp Tie, 26.10" Long, 0.31" Stud Dia, PA66HIRHSUV, Black, 250 per Package
  • Jameco Part no.: 2810095
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00060
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$4.36 ea

2 Weeks Lead Time


# of units Price
250+ $4.36
1250+ $4.13

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

Stand Off Dual Clamp Tie 26.10" Long 0.31" Stud Dia PA66HIRHSUV Black 250 per Package

Features

  • Wide strap minimizes pinching of soft hoses and convoluted tubing.
  • Clamping rails increase circumferential grip on varying bundle diameters.
  • Locking stud mount pawls allow for easy hand insertion.
  • Nut or weld nesting counterbore provides flush mounting at the base.
  • Product Type: Dual Clamp Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.4"
  • Bundle Diameter Max. (Metric): 86.4 mm
  • Bundle Diameter Min. (Imperial): 0.37"
  • Bundle Diameter Min. (Metric): 9.5 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Weld Stud Fixing
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 1.47"
  • Height H (Metric): 37.30 mm
  • Length L (Imperial): 26.1"
  • Length L (Metric): 663.0 mm
  • Mounting Hole Shape: Round
  • Recommended Application Tool: 110-80003
  • Releasable Closure: No
  • Stud Diameter (Imperial): 5/16"
  • Stud Diameter (Metric): M8
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (kgf): 45.38 kgf
  • Tensile Strength Min. (Metric): 445 N
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306294290

Overview

Stand Off Dual Clamp Ties offer the same features as the standard dual clamp tie, with a standoff mount that secures the bundle away from the side of the frame rail. This protects the bundles from bolts and other protrusions.



Report a problem
Suggest a product
Specification Value
Product TypeDouble Head Locking Cable Ties
Tensile Strength100 lbs (45.36 kg)
Width0.500 in., 12.70 mm
Length2.175 ft., 663 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Resistant


Report a problem
Suggest a product
Jameco Register
;