Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00073 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount, 8.3" Long, 0.25 - 0.28" Mounting Hole, PA66HIRHS, Black, 1000 per Package
  • Jameco Part no.: 2810127
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00073
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.475 ea

8 Weeks Lead Time


# of units Price
5000+ $0.475
25000+ $0.451

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

Cable Tie 1-Piece with Fir Tree Mount 8.3" Long 0.25 - 0.28" Mounting Hole PA66HIRHS Black 1000 per Package

Features

  • Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation.
  • Initial fir tree serves as a locating feature for assistance in blind assembly applications.
  • Disc feature provides anti-rattle protection in high vibration applications.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +212°F (-40°C to +100°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.6 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.5"
  • Disc Diameter (Metric): 12.6 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.3 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Mounting Hole Diameter D (Imperial): 0.25 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.25 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.25 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.09 - 0.50"
  • Panel Thickness (Metric): 2.3 - 13.9 mm
  • Panel Thickness Max. (Imperial): 0.50"
  • Panel Thickness Max. (Metric): 13.9 mm
  • Panel Thickness Min. (Imperial): 0.09"
  • Panel Thickness Min. (Metric): 2.3 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.64 kgf
  • Tensile Strength Min. (Metric): 222 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306300991

Overview

Fir tree mounts with ties cables provide a secure grip in mounting holes and protect against dirt and other impurities. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation. This is sold as an assembly with the cable tie.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length0.667 ft., 203.20mm, 8 in.
ColorBlack
MaterialPolyamide (PA46), Nylon 4/6


Report a problem
Suggest a product
Jameco Register
;