Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00112 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount with Disc, 8"L, M6 Threaded Hole, PA66HIRHSUV, Black, 500/bg
  • Jameco Part no.: 2810151
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00112
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.232 ea

2 Weeks Lead Time


# of units Price
1500+ $0.232
7500+ $0.219
37500+ $0.208

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Cable Tie 1-Piece with Fir Tree Mount with Disc 8"L M6 Threaded Hole PA66HIRHSUV Black 500 per Bag

Features

  • One-piece design allows installers to mount and bundle wire or cables single-handedly.
  • Fastener delivers high extraction force for reliable performance, yet it’s easy to install.
  • Can be unscrewed or extracted from threaded holes for easy removal and re-usability.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Diameter D (Imperial): 0.25"
  • Diameter D (Metric): 6.0 mm
  • Disc Diameter (Imperial): 0.31"
  • Disc Diameter (Metric): 16 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.54"
  • Height H (Metric): 13.83 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Length L2 (Imperial): 0.64"
  • Length L2 (Metric): 16.13 mm
  • Mounting Hole Diameter D (Metric): M6
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.13 - 0.28"
  • Panel Thickness (Metric): 3.25 - 7.0 mm
  • Panel Thickness Max. (Imperial): 0.28"
  • Panel Thickness Max. (Metric): 7.0 mm
  • Panel Thickness Min. (Imperial): 0.13"
  • Panel Thickness Min. (Metric): 3.25 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.68 kgf
  • Tensile Strength Min. (Metric): 222.4 N
  • Thickness T (Imperial): 0.06"
  • Thickness T (Metric): 1.5 mm
  • Toothing (Serration): Outside Serrated
  • Width W (Imperial): 0.20"
  • Width W (Metric): 5.08 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306330851

Overview

HellermannTyton Blind Hole Mount Cable Tie for threaded holes offers an easy-to-use method for bundling and affixing cables. The one-piece mount offers a low insertion force and aggressively resists pull off, for secure attachment to panel holes with thicknesses from 0.02" to 0.28" or threaded blind holes. The disc on top of the mount covers the hole and minimizes ingress of water and debris.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.200 in., 5.08 mm
Length0.721 ft., 219.73mm, 8.65 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;