Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00154 Cable Ties

  • Cable Tie 1-Piece with Oval Fir Tree Mount with Disc, 6.6"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole, PA66HS, Gray, 1000 per Package
  • Jameco Part no.: 2810263
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00154
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.168 ea

2 Weeks Lead Time


# of units Price
2000+ $0.168
10000+ $0.159
50000+ $0.151

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Cable Tie 1-Piece with Oval Fir Tree Mount with Disc 6.6"L 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole PA66HS Gray 1000 per Package

Features

  • All-in-one bundling and fastening solution reduces costs and assembly time.
  • Anti-rotational oval fastener forces bundle to travel in intended direction.
  • High-spec materials and superior design deliver excellent performance and value.
  • The disc on the top of the fir tree covers the hole and minimizes the ingress of water and dirt.
  • The oval hole fir tree fits four common automotive oval hole sizes.
  • The specific connector slot on this part reduces rattle and movement of clip to the wire harness connector.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.69 x 0.93"
  • Disc Diameter (Metric): 17.63 x 23.63 mm
  • Fixation Method: Fir Tree for oval holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.51"
  • Height H (Metric): 12.85 mm
  • Length L (Imperial): 6.6"
  • Length L (Metric): 168.2 mm
  • Material Cable Tie: Polyamide 6.6 heat stabilized (PA66HS)
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.48"; 0.26 x 0.49"; 0.26 x 0.51"; 0.28 x 0.47"
  • Mounting Hole Diameter D (Metric): 6.2 x 12.2 mm; 6.5 x 12.5 mm; 6.5 x 13.0 mm; 7.0 x 12.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.51"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Oval
  • Panel Thickness (Imperial): 0.02 - 0.27"
  • Panel Thickness (Metric): 0.6 - 6.75 mm
  • Panel Thickness Max. (Imperial): 0.27"
  • Panel Thickness Max. (Metric): 6.75 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-80000; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.68 kgf
  • Tensile Strength Min. (Metric): 222.4 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.20"
  • Width W (Metric): 5.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306349808

Overview

One-piece cable tie and mount offers a simple bundling and mounting solution. The innovative design of this fir tree establishes a 360-degree interface with the panel hole, ensuring a more secure fit. The oval shape won’t rotate once inserted, ensuring proper routing of wires and hoses. The disc feature prevents rattling in high-vibration applications and protects against debris ingress.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.201 in., 5.10 mm
Length0.552 ft., 168.30mm, 6.63 in.
ColorGray
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;