Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00170 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount, 25mm Offset, 9.1"L, 7.6 - 8.4 mm Hole, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2810327
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00170
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.261 ea

2 Weeks Lead Time


# of units Price
1500+ $0.261
7500+ $0.247
37500+ $0.234

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Cable Tie 1-Piece with Fir Tree Mount 25mm Offset 9.1"L 7.6 - 8.4 mm Hole PA66HIRHSUV Black 500 per Package

Features

  • One-piece cable tie and fixing offers a simple and easy to use method of bundling and fixing cables, through the design of the fir tree by ensuring positive and secure fixing into panels with thicknesses from 0.
  • 6-6.
  • 65mm.
  • The offset on the cable tie creates an alternate solution when an offset fixing option is required and a tape clip cannot be used due to the design which reduces the potential of the bundle flexing or shifting.
  • The 'disc' on the top of the fir tree covers the hole and minimizes the ingress of water and dirt.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Disc Diameter (Imperial): 0.75"
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.86"
  • Length L (Imperial): 9.1"
  • Length L (Metric): 230.0 mm
  • Length L2 (Imperial): 0.98"
  • Length L2 (Metric): 25.0 mm
  • Mounting Hole Diameter D (Imperial): 0.3 - 0.33"
  • Mounting Hole Diameter D (Metric): 7.6 - 8.4 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.33"
  • Mounting Hole Diameter D Max. (Metric): 8.4 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.3"
  • Mounting Hole Diameter D Min. (Metric): 7.6 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.98"
  • Offset Length (Metric): 25.0 mm
  • Panel Thickness (Imperial): 0.02 - 0.20"
  • Panel Thickness (Metric): 0.6 - 5.0 mm
  • Panel Thickness Max. (Imperial): 0.20"
  • Panel Thickness Max. (Metric): 5.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Outside Serrated
  • Width W (Imperial): 0.75"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306358077

Overview

HellermannTyton's Off-Set Fir Tree Cable Tie and fixing offers a simple and easy to use method of bundling and fixing cables, the design of the fir tree ensures a positive and secure fixing into panels with thicknesses from .2"" - .26"" or threaded blind holes. The 'disc' on the top of the fir tree covers the hole and minimizes the ingress of water and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.750 in., 19.05 mm
Length0.758 ft., 231.14mm, 9.10 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;