Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00187 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount, 6.5" Long, 0.30 - 0.33" Mounting Hole, 50lb, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2810375
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00187
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.112 ea

2 Weeks Lead Time


# of units Price
3000+ $0.112
15000+ $0.106
75000+ $0.101

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Cable Tie 1-Piece with Fir Tree Mount 6.5" Long 0.30 - 0.33" Mounting Hole 50lb PA66HIRHSUV Black 500 per Package

Features

  • One piece cable tie and fixing offers a simple and easy to use method of bundling and fixing cables.
  • The design of the fir tree ensures a positive and secure fixing into panels with thicknesses from 0.
  • 8mm to 7.
  • 0mm or threaded blind holes.
  • Disc on the top of the fir tree covers the hole and minimizes the ingress of water and dirt.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.04"
  • Bundle Diameter Min. (Metric): 1.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Fir Tree
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 6.5"
  • Length L (Metric): 165.1 mm
  • Mounting Hole Diameter D (Imperial): 0.3 - 0.33"
  • Mounting Hole Diameter D (Metric): 7.6 - 8.4 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.33"
  • Mounting Hole Diameter D Max. (Metric): 8.4 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.3"
  • Mounting Hole Diameter D Min. (Metric): 7.6 mm
  • Mounting Hole Shape: Circular
  • Panel Thickness (Imperial): 0.024 - 0.255"
  • Panel Thickness (Metric): 0.6 - 6.5 mm
  • Panel Thickness Max. (Imperial): 0.255"
  • Panel Thickness Max. (Metric): 6.5 mm
  • Panel Thickness Min. (Imperial): 0.024"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 40.5 lbs
  • Tensile Strength Min. (kgf): 18.35 kgf
  • Tensile Strength Min. (Metric): 180 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3 mm
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306375241

Overview

Fir Tree Mounts offers a simple and easy to use method of bundling and mounting cables. The design of the fir tree ensures a secure and robust fit into panels with a round mounting hole between thicknesses between 0.03 - 0.28". The 'disc' on the top of the fir tree covers the hole and minimizes the ingress of water and dirt. The outside serrated tie can be applied by hand and tensioned with one of HellermannTyton's manual or pneumatic hand tools.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength40.5 lbs (18.35 kg)
Width0.181 in., 4.60 mm
Length0.542 ft., 165.10mm, 6.50 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;