Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00196 Cable Ties

  • Cable Tie 1-Piece with Offset Fir Tree with Disc, 25 mm, FT6, 9.6"L, 7.6 - 8.4 mm Hole, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2810391
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00196
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.319 ea

2 Weeks Lead Time


# of units Price
1000+ $0.319
5000+ $0.302
25000+ $0.287

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Cable Tie 1-Piece with Offset Fir Tree with Disc 25 mm FT6 9.6"L 7.6 - 8.4 mm Hole PA66HIRHSUV Black 500 per Package

Features

  • All-in-one bundling and fastening solution reduces costs and assembly time.
  • Variety of fir tree diameters and offset lengths address most offset applications.
  • High-spec materials and superior design deliver excellent performance and value.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Disc Diameter (Imperial): 0.75"
  • Disc Diameter (Metric): 19.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 9.6"
  • Length L (Metric): 245.1 mm
  • Length L2 (Imperial): 0.98"
  • Length L2 (Metric): 25.0 mm
  • Mounting Hole Diameter D (Imperial): 0.3 - 0.33"
  • Mounting Hole Diameter D (Metric): 7.6 - 8.4 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.33"
  • Mounting Hole Diameter D Max. (Metric): 8.4 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.3"
  • Mounting Hole Diameter D Min. (Metric): 7.6 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.98"
  • Offset Length (Metric): 25.0 mm
  • Panel Thickness (Imperial): 0.02 - 0.24"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.24"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Outside Serrated
  • Width W (Imperial): 0.20"
  • Width W (Metric): 5.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306375265

Overview

Offset cable ties route and position bundles away from a mounting hole. Rigid offset bar eliminates potential bending of wire or cables once installed. Multiple offset distances and fir tree sizes cover the majority of industry offset applications. The tie strap’s outside serration design provides a smooth surface to protect soft bundles. HellermannTyton’s one-piece mounting ties offer a complete solution by both bundling and mounting. Their ideal combination of high-specification materials and superior design suit the needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.201 in., 5.10 mm
Length0.804 ft., 245.10mm, 9.65 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified


Report a problem
Suggest a product
Jameco Register
;