Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00216 Cable Ties

  • Cable Tie 1-Piece with Offset Fir Tree with Disc, 12.5 mm Offset, 9.2"L, 0.24 - 0.27" Hole, 50lb, PA66HIRHSUV, Black,1000 per Package
  • Jameco Part no.: 2810455
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00216
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.324 ea

2 Weeks Lead Time


# of units Price
1000+ $0.324
5000+ $0.307
25000+ $0.291

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Cable Tie 1-Piece with Offset Fir Tree with Disc 12.5 mm Offset 9.2"L 0.24 - 0.27" Hole 50lb PA66HIRHSUV Black,1000 per Package

Features

  • All-in-one bundling and fastening solution reduces costs and assembly time.
  • Anti-rotational oval fastener forces bundle to travel in intended direction.
  • Stand-off cable ties route and position bundles above a mounting hole to protect them from rubbing, heat or obstructions.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Disc Diameter (Imperial): 0.65"
  • Disc Diameter (Metric): 16.6 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.60"
  • Height H (Metric): 16.1 mm
  • Length L (Imperial): 9.2"
  • Length L (Metric): 234.2 mm
  • Length L2 (Imperial): 0.49"
  • Length L2 (Metric): 12.5 mm
  • Material Cable Tie: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Material Shortcut Cable Tie: PA66HIRHS
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.27"
  • Mounting Hole Diameter D (Metric): 6.1 - 6.9 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.27"
  • Mounting Hole Diameter D Max. (Metric): 6.9 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.49"
  • Offset Length (Metric): 12.5 mm
  • Panel Thickness (Imperial): 0.02 - 0.24"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.24"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.68 kgf
  • Tensile Strength Min. (Metric): 222.4 N
  • Thickness T (Metric): 1.5 mm
  • Toothing (Serration): Outside Serrated
  • Width W (Imperial): 0.20"
  • Width W (Metric): 5.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306379485

Overview

One-piece stand-off cable tie and mount offers a simple bundling and mounting solution. The innovative design of this fir tree establishes a 360-degree interface with the panel hole, ensuring a more secure fit. The oval shape won’t rotate once inserted, ensuring proper routing of wires and hoses. Stand-off feature positions bundles above a mounting hole. The disc prevents rattling in high-vibration applications and protects against debris ingress.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.201 in., 5.10 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;