Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00302 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount with Disc, 6.5"L, 6.3 - 7.0 mm Hole Dia, PA66HIRHSUV, Black, 4000 per Package
  • Jameco Part no.: 2810655
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00302
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.433 ea

2 Weeks Lead Time


# of units Price
4000+ $0.433
20000+ $0.41

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Cable Tie 1-Piece with Fir Tree Mount with Disc 6.5"L 6.3 - 7.0 mm Hole Dia PA66HIRHSUV Black 4000 per Package

Features

  • All-in-one bundling and fastening solution reduces costs and assembly time.
  • Disc feature provides anti-rattle protection in high-vibration applications.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.04"
  • Bundle Diameter Min. (Metric): 1.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 6.5"
  • Length L (Metric): 165.0 mm
  • Mounting Hole Diameter D (Imperial): 0.25 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.3 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.3 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.28"
  • Panel Thickness (Metric): 0.7 - 7.0 mm
  • Panel Thickness Max. (Imperial): 0.28"
  • Panel Thickness Max. (Metric): 7.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3 mm
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306417668

Overview

One-piece mounting ties offer a complete solution by both bundling and mounting wires, cables and tubes. The fir tree mount provides low insertion force with a high extraction force. Outside serrations on the cable tie leave a smooth interior surface that’s gentler on sensitive wire insulation. The unique head design allows the cable tie to firmly hold bundles as small as .06" diameter. The disc offers added protection against debris.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.541 ft., 165mm, 6.50 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;