Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00308 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount with Disc, 6.3"L, 0.25 - 0.27" Mounting Hole, PA66HS, Black, 4000 per Package
  • Jameco Part no.: 2810679
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00308
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.194 ea

2 Weeks Lead Time


# of units Price
4000+ $0.194
20000+ $0.184

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Cable Tie 1-Piece with Fir Tree Mount with Disc 6.3"L 0.25 - 0.27" Mounting Hole PA66HS Black 4000 per Package

Features

  • Cable tie head always situated in defined position.
  • Easy to assemble without the need for a tool.
  • Disc adjusts tie for pressure from various directions and minimises access of dust and dirt.
  • Fir tree foot part can be used for a variety of panel thicknesses.
  • Suitable for use within threaded holes.
  • Versions for oval holes feature anti-twist protection.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.04"
  • Bundle Diameter Min. (Metric): 1.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Length L (Imperial): 6.4"
  • Length L (Metric): 161.5 mm
  • Mounting Hole Diameter D (Imperial): 0.25 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.3 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.3 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.17"
  • Panel Thickness (Metric): 0.6 - 4.2 mm
  • Panel Thickness Max. (Imperial): 0.17"
  • Panel Thickness Max. (Metric): 4.2 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3 mm
  • Toothing (Serration): Outside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306418528

Overview

One-piece mounting ties offer a complete solution by both bundling and mounting wires, cables and tubes. The fir tree mount provides low insertion force with a high extraction force. Outside serrations on the cable tie leave a smooth interior surface that’s gentler on sensitive wire insulation. The unique head design allows the cable tie to firmly hold bundles as small as .06" diameter. The disc offers added protection against debris.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.530 ft., 161.60mm, 6.36 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;