Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00348 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount, 25mm Offset, 9.4"L, PA12, Black, 500/bg
  • Jameco Part no.: 2810823
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00348
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$2.03 ea

2 Weeks Lead Time


# of units Price
6000+ $2.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6,000

Cable Tie 1-Piece with Fir Tree Mount 25mm Offset 9.4"L PA12 Black 500 per Bag

Features

  • An all-in-one bundling and fixing solution reduces costs.
  • High-specification materials and superior design suit the fixing and bundling needs of complex applications.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 12 (PA12)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Disc Diameter (Imperial): 0.35"
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.76"
  • Height H (Metric): 19.25 mm
  • Length L (Imperial): 9.4"
  • Length L (Metric): 239.0 mm
  • Length L2 (Imperial): 0.98"
  • Length L2 (Metric): 25.0 mm
  • Mounting Hole Diameter D (Imperial): 0.21 - 0.23"
  • Mounting Hole Diameter D (Metric): 5.4 - 5.8 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.23"
  • Mounting Hole Diameter D Max. (Metric): 5.8 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.21"
  • Mounting Hole Diameter D Min. (Metric): 5.4 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.98"
  • Offset Length (Metric): 25.0 mm
  • Panel Thickness (Imperial): 0.12 - 0.17"
  • Panel Thickness (Metric): 3.0 - 4.25 mm
  • Panel Thickness Max. (Imperial): 0.17"
  • Panel Thickness Max. (Metric): 4.25 mm
  • Panel Thickness Min. (Imperial): 0.12"
  • Panel Thickness Min. (Metric): 3.0 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.2"
  • Width W (Metric): 5.08 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306422464

Overview

The Offset Cable Ties route and position wire and cable bundles away from a mounting hole. The offset bar between the fir tree and cable tie strap provides a robust and cored-out design to eliminate any potential bending of the wire or cable assembly once installed. The combination of 12.5mm and 25mm offset distances and various fir tree sizes offer coverage for a majority of industry offset routing application. The outside serrations of the tie strap present a smooth surface to the cables preventing any possible damage to soft or delicate bundles. One-piece mounting ties offer a complete solution by both bundling cable and at the same time providing a mounting solution. HellermannTyton’s one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.200 in., 5.08 mm
Length0.783 ft., 238.76mm, 9.40 in.
ColorBlack
MaterialPolyamide (PA12), Nylon 12


Report a problem
Suggest a product
Jameco Register
;