Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00361 Cable Ties

  • Offset Low-Profile M8 Stud Mount Tie, 7.5" Tie, 25.5 mm Offset, 50lb Tensile Strength, PA46, Brown, 2000 per Package
  • Jameco Part no.: 2810871
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00361
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.511 ea

8 Weeks Lead Time


# of units Price
2000+ $0.511
10000+ $0.484

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Offset Low-Profile M8 Stud Mount Tie 7.5" Tie 25.5 mm Offset 50lb Tensile Strength PA46 Brown 2000 per Package

Features

  • Offset design positions bundles away from obstructions, heat or sources of abrasion.
  • Low profile head allows mounts to stack, providing more mounting versatility from a single stud.
  • Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure.
  • PA46 material option allows use in high-heat applications.
  • Product Type: Stud Mount Cable Ties

Technical Specifications

  • Material: Polyamide 4.6 (PA46)
  • Operating Temperature: -40°F to +266°F (-40°C to +130°C)
  • Color: Brown (BN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.25"
  • Height H (Metric): 6.30 mm
  • Length L (Imperial): 8.9"
  • Length L (Metric): 226.14 mm
  • Mounting Hole Diameter D (Imperial): 0.31 x 0.05"
  • Mounting Hole Diameter D (Metric): M8 x 1.25
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 1.0"
  • Offset Length (Metric): 25.5 mm
  • Releasable Closure: No
  • Stud Diameter (Imperial): 0.31"
  • Stud Diameter (Metric): 8.0 mm
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.74 kgf
  • Tensile Strength Min. (Metric): 223 N
  • Toothing (Serration): Outside Serrated
  • Width W (Imperial): 0.70"
  • Width W (Metric): 17.75 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306424871

Overview

This mount's offset design positions bundles away from obstructions, heat or sources of abrasion. It features a low-profile head, allowing multiple tie mounts to be stacked on a single bolt and providing space savings in tight areas. With their low insertion force and high extraction performance, HellermannTyton mounting ties offer the ideal combination of high-grade materials and superior design to suit the mounting and bundling needs of complex applications. Available in standard and high-heat material options.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.185 in., 4.70 mm
Length0.742 ft., 226.16mm, 8.90 in.
ColorBrown
MaterialPolyamide (PA46), Nylon 4/6


Report a problem
Suggest a product
Jameco Register
;