Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00367 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount with Disc, 12.5mm Offset, 8.5"L, 6.1 - 7.0 mm or 6.35 mm (hexagonal) Hole, PA66HIRHSUV, Black, 3000/ctn
  • Jameco Part no.: 2810895
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00367
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.287 ea

2 Weeks Lead Time


# of units Price
1500+ $0.287
7500+ $0.272
37500+ $0.258

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Cable Tie 1-Piece with Fir Tree Mount with Disc 12.5mm Offset 8.5"L 6.1 - 7.0 mm or 6.35 mm (hexagonal) Hole PA66HIRHSUV Black 3000/ctn

Features

  • Off-Set design allows bundles to sit off of mounting points to avoid friction against surrounding areas.
  • Fir tree gives 3 to 1 extraction versus insertion force making them strong and easy to install.
  • Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Disc Diameter (Imperial): 0.59"
  • Disc Diameter (Metric): 15.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.87"
  • Length L (Imperial): 8.5"
  • Length L (Metric): 215.9 mm
  • Length L2 (Imperial): 0.49"
  • Length L2 (Metric): 12.5 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.28" 0.25 (hexagonal)"
  • Mounting Hole Diameter D (Metric): 6.1 - 7.0 mm; 6.35 mm (hexagonal)
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.49"
  • Offset Length (Metric): 12.5 mm
  • Panel Thickness (Imperial): 0.02 - 0.26"
  • Panel Thickness (Metric): 0.6 - 6.65 mm
  • Panel Thickness Max. (Imperial): 0.26"
  • Panel Thickness Max. (Metric): 6.65 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.19"
  • Width W (Metric): 5.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306420576

Overview

HellermannTyton's Off-Set Fir Tree Cable Tie and fixing offers a simple and easy to use method of bundling and fixing cables, the design of the fir tree ensures a positive and secure fixing into panels with thicknesses from .2" - .26" or threaded blind holes. The 'disc' on the top of the fir tree covers the hole and minimizes the ingress of water and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length0.708 ft., 215.90mm, 8.50 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;