Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00413 Cable Ties

  • StandOff Fir Tree Cable Tie, 25mm standoff, 9.6 - 10.4 mmHole, 8" Tie, 50lb, PA66HIRHSUV, Black, 3000/ctn
  • Jameco Part no.: 2811007
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00413
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.37 ea

2 Weeks Lead Time


# of units Price
3000+ $0.37
15000+ $0.351
75000+ $0.337

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

StandOff Fir Tree Cable Tie 25mm standoff 9.6 - 10.4 mmHole 8" Tie 50lb PA66HIRHSUV Black 3000/ctn

Features

  • 1-Piece cable tie and fir tree mount offers a simple method to bundle and fasten cables to panels with thickness up to 6.0 mm.
  • Robust fir tree design provides low insertion effort yet delivers exceptional retention strength in a 10 mm hole.
  • 8 inch outside serrated tie with low profile head design provides security for bundles up to 50 mm.
  • The 12.
  • 5 mm standoff on the cable tie creates an alternate solution when an offset fastening option is required directly above the hole away from the mounting panel.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 10 mm
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Diameter Max. (Imperial): 2.0"
  • Cable Diameter Max. (Metric): 50 mm
  • Cable Diameter Min. (Imperial): 0.08"
  • Cable Diameter Min. (Metric): 2.0 mm
  • Depth D (Metric): 17.0 mm
  • Disc Diameter (Imperial): 0.67"
  • Disc Diameter (Metric): 17.0 mm
  • Fixation Method: Fir tree for round holes
  • Fixing Hole Depth Max. (Metric): 6.0 mm
  • Fixing Hole Depth Min. (Metric): 0.6 mm
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.83"
  • Height H (Metric): 21.0 mm
  • Length L (Imperial): 8.52"
  • Length L (Metric): 216.4 mm
  • Length L2 (Imperial): 0.49"
  • Length L2 (Metric): 12.5 mm
  • Material Cable Tie: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Mounting Hole Diameter D (Imperial): 0.38 - 0.41"
  • Mounting Hole Diameter D (Metric): 9.6 - 10.4 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.41"
  • Mounting Hole Diameter D Max. (Metric): 10.4 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.38"
  • Mounting Hole Diameter D Min. (Metric): 9.6 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.49"
  • Offset Length (Metric): 12.5 mm
  • Panel Thickness (Imperial): 0.02 - 0.24"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.24"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.43 kgf
  • Tensile Strength Min. (Metric): 220 N
  • Width W (Imperial): 0.20"
  • Width W (Metric): 5.08 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306433248

Overview

Offset Cable Ties route and position wire and cable bundles away from a mounting hole. The offset bar between the fir tree and cable tie strap provides a robust and cored-out design to eliminate any potential bending of the wire or cable assembly once installed. The combination of 12.5 mm and 25 mm offset distances and various fir tree sizes offer coverage for a majority of industry offset routing applications. The outside serrations of the tie strap prevent damage to soft or delicate bundles. One-piece mounting ties offer a complete solution by both bundling cable and at the same time providing a mounting solution.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.200 in., 5.08 mm
Length0.710 ft., 216.41mm, 8.52 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;