Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00416 Cable Ties

  • Offset M5/M6 Stud Mount Tie, 25.5 mm Offset, 7.5" L, 50lb Tensile, PA66HIRHS, Black, 100 per Package
  • Jameco Part no.: 2811023
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00416
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.412 ea

2 Weeks Lead Time


# of units Price
800+ $0.412
4000+ $0.389
20000+ $0.369

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 800

Offset M5/M6 Stud Mount Tie 25.5 mm Offset 7.5" L 50lb Tensile PA66HIRHS Black 100 per Package

Features

  • Offset design positions bundles away from obstructions, heat or sources of abrasion.
  • Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure.
  • Product Type: Stud Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.35 mm
  • Height H2 (Imperial): 0.59"
  • Height H2 (Metric): 15.0 mm
  • Length L (Imperial): 8.82"
  • Length L (Metric): 224.0 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 1.0"
  • Offset Length (Metric): 25.5 mm
  • Releasable Closure: No
  • Stud Diameter (Imperial): M6"
  • Stud Diameter (Metric): M6
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • Width W2 (Imperial): 0.56"
  • Width W2 (Metric): 14.2 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306428183

Overview

One-piece cable ties with stud mount feature an offset design that positions bundles away from obstructions, heat or sources of abrasion. With their low insertion force and high extraction performance, HellermannTyton mounting ties offer the ideal combination of high-grade materials and superior design to suit the mounting and bundling needs of complex applications. Available in standard and high-heat material options.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length0.735 ft., 224mm, 8.82 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;