Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00421 Cable Ties

  • Series 6 Solar Fir Tree Fastener, 50lb Tensile Strength, PA66HIRHSUV, Black, 1000/bg
  • Jameco Part no.: 2811055
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00421
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.275 ea

2 Weeks Lead Time


# of units Price
2000+ $0.275
10000+ $0.261
50000+ $0.251

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Series 6 Solar Fir Tree Fastener 50lb Tensile Strength PA66HIRHSUV Black 1000 per Bag

Features

  • HIRHSUV solar fasteners provide excellent resistance to UV, chemical and moisture sensitive environments Can be pre-installed while modules are still on the pallet Barrel and offset head design reduces potential for abrasion and wear First Solar vetted design
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Diameter D (Imperial): 0.36"
  • Diameter D (Metric): 9.04 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry; Solar Energy Sector
  • Height H (Imperial): 0.76"
  • Height H (Metric): 19.25 mm
  • Height H2 (Imperial): 0.76"
  • Height H2 (Metric): 19.25 mm
  • Length L (Imperial): 9.4"
  • Length L (Metric): 239.0 mm
  • Length L2 (Imperial): 0.98"
  • Length L2 (Metric): 25.0 mm
  • Mounting Hole Diameter D (Imperial): 0.21 - 0.23"
  • Mounting Hole Diameter D (Metric): 5.4 - 5.8 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.23"
  • Mounting Hole Diameter D Max. (Metric): 5.8 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.21"
  • Mounting Hole Diameter D Min. (Metric): 5.4 mm
  • Mounting Hole Shape: Round
  • Offset Length (Imperial): 0.98"
  • Offset Length (Metric): 25.0 mm
  • Panel Thickness (Imperial): 0.12 - 0.17"
  • Panel Thickness (Metric): 3.0 - 4.25 mm
  • Panel Thickness Max. (Imperial): 0.17"
  • Panel Thickness Max. (Metric): 4.25 mm
  • Panel Thickness Min. (Imperial): 0.12"
  • Panel Thickness Min. (Metric): 3.0 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.2"
  • Width W (Metric): 5.08 mm
  • Width W2 (Imperial): 0.26"
  • Width W2 (Metric): 6.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306434733

Overview

The Series 6 Solar Fir Tree Fastener is the easiest and fastest wire management solution on the market. It features a head design specifically tailored for First Solar Series 6 Modules. Entire fir tree passes through wire management hole to prevent unintended disengagement. Unique barrel head rests on module lip to relieve fir tree of downward forces. Offset keeps bundles the perfect distance from mounting hole, allowing nondestructive movement due to wind or tracker motion. The bent tail design allows quick and simple installations by hand.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.200 in., 5.08 mm
Length0.667 ft., 203.20mm, 8 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;