Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00429 Cable Ties

  • Cable Tie 1-Piece with Oval Fir Tree Mount with Disc, 12.5mm Offset, 8.5"L, Multiple Mounting Hole, PA66HIRHSUV, Black, 100 per Package
  • Jameco Part no.: 2811111
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00429
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.277 ea

2 Weeks Lead Time


# of units Price
9000+ $0.277
45000+ $0.263

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 9,000

Cable Tie 1-Piece with Oval Fir Tree Mount with Disc 12.5mm Offset 8.5"L 0.24 x 0.48 "; 0.26 x 0.49 "; 0.26 x 0.51 " or 0.28 x 0.47 " Mounting Hole PA66HIRHSUV Black 100 per Package

Features

  • The fir tree branch design on all four sides makes a 360-degree interface with the panel, creating a more secure fit into the hole.
  • The disc on the top of the fir tree covers the hole and minimizes the ingress of water and dirt.
  • The oval hole fir tree fits 4 common automotive oval hole sizes.
  • The specific connector slot on this part reduces rattle and movement of clip to the wire harness connector.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Disc Diameter (Imperial): 0.69" x 0.93"
  • Disc Diameter (Metric): 17.63 x 23.63 mm
  • Fixation Method: Fir Tree for oval holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.35 mm
  • Length L (Imperial): 8.5"
  • Length L (Metric): 216.81 mm
  • Length L2 (Imperial): 0.52"
  • Length L2 (Metric): 13.15 mm
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.48"; 0.26 x 0.49"; 0.26 x 0.51"; 0.28 x 0.47"
  • Mounting Hole Diameter D (Metric): 6.2 x 12.2 mm; 6.5 x 12.5 mm; 6.5 x 13.0 mm; 7.0 x 12.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.51"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Oval
  • Offset Length (Imperial): 0.49"
  • Offset Length (Metric): 12.5 mm
  • Panel Thickness (Imperial): 0.02 - 0.27"
  • Panel Thickness (Metric): 0.6 - 6.75 mm
  • Panel Thickness Max. (Imperial): 0.27"
  • Panel Thickness Max. (Metric): 6.75 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306428886

Overview

This one-piece cable tie and mount offers a simple and easy-to-use method of bundling and attaching cables. The innovative fir tree design creates an interface with four different size holes that are common in the automotive industry. The fir tree's four-sided branch design enables a 360-degree interface with the panel, creating a more secure fit into the hole. The disc on top of the fir tree covers the hole and minimizes the ingress of water and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length0.708 ft., 215.90mm, 8.50 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;