Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 157-00460 Cable Ties

  • 1-Piece Low Profile M5/M6 Stud Mount Tie, 8.2" Tie, 80lb Tensile Strength, PA66HIRHSUV, Black, 2500/ctn
  • Jameco Part no.: 2811159
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 157-00460
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.106 ea

2 Weeks Lead Time


# of units Price
5000+ $0.106
25000+ $0.101

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

1-Piece Low Profile M5/M6 Stud Mount Tie 8.2" Tie 80lb Tensile Strength PA66HIRHSUV Black 2500/ctn

Features

  • Low-Profile head allows mounts to stack, providing more mounting versatility from a single stud.
  • Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure.
  • Product Type: Stud Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.14"
  • Bundle Diameter Min. (Metric): 3.5 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.25"
  • Height H (Metric): 6.30 mm
  • Length L (Imperial): 8.2"
  • Length L (Metric): 208.3 mm
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.04"; 0.2 x 0.03"
  • Mounting Hole Diameter D (Metric): M6 x 1; M5 x 0.8; T5; T6
  • Mounting Hole Diameter D Max. (Imperial): 0.24"
  • Mounting Hole Diameter D Max. (Metric): 6.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.2"
  • Mounting Hole Diameter D Min. (Metric): 5.0 mm
  • Mounting Hole Shape: Round
  • Releasable Closure: No
  • Stud Diameter (Imperial): 0.20", 0.24"
  • Stud Diameter (Metric): 5.0 mm; 6.0 mm
  • Tensile Strength Min. (Imperial): 80 lbs
  • Tensile Strength Min. (kgf): 36.20 kgf
  • Tensile Strength Min. (Metric): 355 N
  • Width W (Imperial): 0.56"
  • Width W (Metric): 14.22 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306452973

Overview

One-piece mounting ties offer a complete solution by both bundling cable and at the same time providing a mounting solution. HellermannTyton’s one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength79.8 lbs (36.20 kg)
Width0.560 in., 14.22 mm
Length0.683 ft., 208.28mm, 8.20 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;