Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 157E Chokes

  • Dc Reactor Filter Choke Open Channel Mount Inductance 6Mh Dc Current 4A
  • Jameco Part no.: 2555471
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 157E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

$35.95 ea

101 ship on Sep. 23


# of units Price
1+ $35.95
5+ $34.25
25+ $32.55
100+ $31.25

Request Larger Quantity Quote

Dc Reactor, Filter Choke, Open Channel Mount, Inductance 6Mh, Dc Current 4A

Features

  • Material: N/A
  • Inductance +/- 15%: 6mH
  • D.C. Current: 4A
  • Resistance +/- 15% (Ohms): 0.133
  • Maximum Operating Volts (D.C): 500
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

DC reactor, filter choke, open channel mount, inductance 6mH, DC current 4A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance6 mH
Current Rating4 A
Tolerance15%
Maximum DC Resistance0.133 Ohm
Product TypeDC Reactor Filter Choke


Report a problem
Suggest a product
Jameco Register
;