| Specification | Value |
|---|---|
| Product Type | Banana Jack |
| Gender | Female |
| Color | Green |
| Mounting Type | Panel Mount |
| Body Material | Polycarbonate (PC) |
| Insulation | Mating End |
| Insulation Material | Polycarbonate (PC) |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15 A |
| Voltage Rating | 2500 Vrms |
| Wire Gauge (AWG) | N/A |
| Termination | Turret |
| Length | 1.220 in. |
| Additional Feature | Accepts 0.166" (4.2mm) Plug |