Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1581C6NA250 3 Conductor AC Power Cords

  • Hammond 6 Foot AC Power Cord NEMA 6-15P to IEC C13
  • Jameco Part no.: 2381951
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1581C6NA250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$11.95 ea

71 ship on Sep. 23


# of units Price
1+ $11.95
10+ $11.35
50+ $10.65
200+ $10.25

Request Larger Quantity Quote

Hammond 6 Foot AC Power Cord NEMA 6-15P to IEC C13

Features

  • Product Type: AC Power Cord
  • Rated Voltage: 250 VAC
  • Rated Current (Amps): 10
  • Plug Type: NEMA 6-15P
  • Cord Length (feet): 6
  • Shielded Cord: No
  • Surge Protection: No
  • Material: N/A
  • Color: Black
  • Inlet / Connector Type: IEC320-C13

Overview

Power cord with both ends molded on with integral strain relief for long life.



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 6-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSJT
Length6 ft.
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Weight0.45 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
ShieldingUnshielded
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;