Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1581H6 Industrial Automation Power Outlet Strips

  • Hammond IEC 6x C13 Outlet 13.5" C14 Inlet Power Bar Illuminated
  • Jameco Part no.: 2381975
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1581H6
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1581H4 1581H4
Hammond Manufacturing
$59.95
1581H5 1581H5
Hammond Manufacturing
$65.65
1581H8 1581H8
Hammond Manufacturing
$77.15
1581H8DP 1581H8DP
Hammond Manufacturing
$90.35
1581T4 1581T4
Hammond Manufacturing
$59.65
1581T5 1581T5
Hammond Manufacturing
$63.45

$71.15 ea

590 ship on Sep. 21


# of units Price
1+ $71.15
5+ $67.35
25+ $63.95
100+ $61.55

Request Larger Quantity Quote

Hammond IEC 6 Outlet 13.5" P-BAR

Features

  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 100 - 240 VAC , 50/60 Hz.
  • Rated Current (Amps): 10
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 6
  • Outlet Type: C13
  • Plug Type: C14
  • Cord Included: No
  • Cord Length (feet): Not Included
  • Shielded Cord: No
  • Surge Protection: No
  • Agency Approvals: ce, culus, tuv-sud, taa-compliant, ukca
  • Material: N/A
  • Color: Anodized / Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0

Overview

Heavy duty outlet strip rated 100-240VAC (TUV), 120-240VAC (UL), 10 A, 50/60 Hz and designed for use with IEC power cords..



Report a problem
Suggest a product
Specification Value
Product TypeHeavy Duty Outlet Strip Type
StyleHeavy Duty
Voltage Rating100 - 240 VAC
Current Rating10 A
Switch TypeOn/Off Rocker Switch
No. of Outlets6
Output TypeC13
Input TypeC14
Input Cord LengthNot Included
Surge Current RatingNo
Additional FeatureOn/Off Rocker Switch


Report a problem
Suggest a product
Jameco Register
;