Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1583H8D1 Rack Accessories

  • Powerbar 8 Outlet 5-15R 0 Front 8 Rear 15A 120 VAC 15 Foot Cord L5-15P Gray Illuminated ON/OFF Switch
  • Jameco Part no.: 2556127
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1583H8D1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537.10.9170
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$86.65 ea

8 Weeks Lead Time


# of units Price
1+ $86.65
5+ $82.35
25+ $78.95

Request Larger Quantity Quote

Powerbar 8 Outlet 5-15R 0 Front 8 Rear 15A 120 VAC 15 Foot Cord L5-15P Gray Illuminated ON/OFF Switch

Features

  • Material: N/A
  • Standards: cruus, taa-compliant
  • Outlet Strip Type: 1U 19in Rack Mount
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 15
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 8
  • Outlet Type: 5-15R
  • Plug Type: L5-15P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Gray
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 0
  • Outlets (Rear): 8
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

19-inch Rack Mount Outlet Strip, 15A, 8 Outlets, 15 ft cord, Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Distribution Unit
ColorGray
MaterialSteel
Additional Feature120 VAC
Manufacturer Series1583
Height1.72 in.
Depth2.66 in.
Agency ApprovalsUL, CUL, TAA-Compliant
Width19 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;