Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1583T6A1BKX Rack Accessories

  • Powerbar 6 Outlet 5-15R 2 Front 4 Rear 15A 120 VAC 6 Foot Cord 5-15P Black Illuminated Power Indicator
  • Jameco Part no.: 2556207
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1583T6A1BKX
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537.10.9170
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$75.65 ea

1 ship on Sep. 23


# of units Price
1+ $75.65
5+ $71.85
25+ $68.25

Request Larger Quantity Quote

Powerbar 6 Outlet 5-15R 2 Front 4 Rear 15A 120 VAC 6 Foot Cord 5-15P Black Illuminated Power Indicator

Features

  • Material: N/A
  • Standards: cruus, taa-compliant
  • Outlet Strip Type: 1U 19in Rack Mount
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 15
  • Switch Type: No Switch. Power Indicator Light
  • Total Outlets: 6
  • Outlet Type: 5-15R
  • Plug Type: 5-15P
  • Cord Included: Yes
  • Cord Length (feet): 6
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 0
  • Outlets (Rear): 6
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

19-inch Rack Mount Outlet Strip, 15A, 6 Outlets, 6 ft cord, Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Distribution Unit
ColorBlack
MaterialSteel
Additional Feature120 VAC
Manufacturer Series1583
Height1.72 in.
Depth2.66 in.
Agency ApprovalsUL, CUL, TAA-Compliant
Width19 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;