Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1584C6 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 14 AWG SJT Jacket NEMA5-15P to Pigtails 6 Feet
  • Jameco Part no.: 2556415
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1584C6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$13.55 ea

8 Weeks Lead Time


# of units Price
1+ $13.55
10+ $12.85
50+ $12.15
200+ $11.65

Request Larger Quantity Quote

3-Conductor AC Power Cord 14 AWG SJT Jacket NEMA5-15P to Pigtails 6 Feet

Features

  • Product Type: AC Power Cord
  • Connector Side 1: NEMA 5-15P (plug)
  • Connector Side 2: Flying Leads with ring terminal on ground
  • Conductor: 3 (14 AWG)
  • Conductor Colors: Black, White, Green
  • Jacket Type: SJT
  • Voltage Rating: 125 VAC
  • Current Rating: 15 A
  • Length: 6 feet
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

3-Conductor AC Power Cord 14 AWG SJT Jacket NEMA5-15P to Pigtails 6 Feet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor14/3
Cord TypeSJT
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Weight0.65 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth America
ShieldingUnshielded
Additional FeatureRing Terminal on Green
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;