| # of units | Price |
|---|---|
| 1+ | $21.15 |
| 5+ | $20.15 |
| 25+ | $19.15 |
| 100+ | $18.25 |
.
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-20P |
| 2nd Connector | Pigtails |
| AWG/Conductor | 12/3 |
| Cord Type | SJT |
| Length | 6.5 ft. |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 20 A |
| Weight | 1.09 lbs. |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 12 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Shielding | Unshielded |
| Additional Feature | Ground Ring Terminal |
| Compliance | Compliance Docs |