Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1585H11C1 Rack Accessories

  • 11 Outlet L5-15P Switch 6 Foot Cord Twist Lock 4 Feet
  • Jameco Part no.: 2557263
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1585H11C1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537.10.9170
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$97.65 ea

8 Weeks Lead Time


# of units Price
1+ $97.65
5+ $92.75
25+ $88.95

Request Larger Quantity Quote

11 Outlet L5-15P Switch 6 Foot Cord Twist Lock 4 Feet

Features

  • Material: N/A
  • Standards: culus, taa-compliant
  • Outlet Strip Type: Vertical Basic PDU
  • Rated Voltage: 125VAC
  • Rated Current (Amps): 15
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 11
  • Outlet Type: 5-15R
  • Plug Type: L5-15P
  • Cord Included: Yes
  • Cord Length (feet): 6
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Natural
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 11
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

11 Outlet L5-15P Switch 6 Foot Cord Twist Lock 4 Feet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Distribution Unit
ColorNatural
MaterialAluminum
Additional Feature125VAC
Manufacturer Series1585-6-7-8
Agency ApprovalsUL, CUL, TAA-Compliant
Length48 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;